
General purpose power transformer featuring 4000Vrms isolation and 25VA power rating. Dual primary and dual secondary windings connect via PC pin terminations for through-hole mounting. Dimensions include a 60mm length and width, with a maximum seated height of 37.5mm. Maximum output current is 1.136A.
Amgis L01-6365 technical specifications.
| Height - Seated (Max) | 37.5mm |
| Length | 60mm |
| Max Output Current | 1.136A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | L01 |
| Termination | PC Pin |
| Weight | 0.959lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Amgis L01-6365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
