The SH150T-0.83-248 inductor from Amgis features a radial package with a ferrite core, rated for 830mA with a 20% tolerance. It has an inductance of 248uH and a DC resistance of 600mR. The component is designed for through-hole mounting and operates within a temperature range of -40°C to 125°C.
Amgis SH150T-0.83-248 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 830mA |
| DC Resistance (DCR) | 600mR |
| Height - Seated (Max) | 0.358inch |
| Inductance | 248uH |
| Length | 0.614inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tray |
| Series | SH150 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.591inch |
| RoHS | Compliant |
No datasheet is available for this part.