Inductor Toroid 330uH 20% 20KHz 0.9A 0.18Ohm DCR RDL
Amgis SWC-0.9-330 technical specifications.
| Technology | Toroid |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.18Ohm |
| Lead Style | Radial |
| Product Length | 21mm |
| Product Depth | 11.4mm |
| Height | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis SWC-0.9-330 to view detailed technical specifications.
No datasheet is available for this part.