Inductor Toroid 680uH 20% 20KHz 1.3A 0.2Ohm DCR RDL
Amgis SWC-1.3-680 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Inductance | 680uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWC-1.3-680 to view detailed technical specifications.
No datasheet is available for this part.