This 220uH ferrite inductor features a DC resistance of 140mR and operates within a temperature range of -40°C to 125°C. It is available in a radial package with through hole mounting. The inductor is unshielded and has a tolerance of 20%. It is suitable for use in a variety of applications.
Amgis SWC-1.4-220 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWC-1.4-220 to view detailed technical specifications.
No datasheet is available for this part.