The SWC-1.50-250 is a ferrite core inductor with a radial package and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 230 milliohms and an inductance of 250 microhenries. It is available in bulk packaging and has a tolerance of 20%.
Amgis SWC-1.50-250 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Inductance | 250uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWC-1.50-250 to view detailed technical specifications.
No datasheet is available for this part.