This is a radial ferrite inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 180 milliohms and an inductance of 168 microhenries. The inductor is packaged in a bulk format and is mounted through a hole. It is made from ferrite core material and is unshielded.
Amgis SWC-1.81-168 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Inductance | 168uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWC-1.81-168 to view detailed technical specifications.
No datasheet is available for this part.