The SWC-2.0-150 is a ferrite inductor with a radial package and through-hole mount. It has a DC resistance of 100mR and an inductance of 150uH. The inductor operates within a temperature range of -40°C to 125°C. It is available in bulk packaging and is part of the SW series.
Amgis SWC-2.0-150 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWC-2.0-150 to view detailed technical specifications.
No datasheet is available for this part.