Inductor Toroid 470uH 20% 20KHz 2A 0.17Ohm DCR RDL
Amgis SWC-2.0-470 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 170mR |
| Inductance | 470uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWC-2.0-470 to view detailed technical specifications.
No datasheet is available for this part.