The SWC-3.0-330 inductor from Amgis is a through-hole ferrite inductor with a core material of ferrite and a DC resistance of 150 milliohms. It has an inductance of 330 microhenries and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a radial case and is unshielded. It is available in bulk packaging.
Amgis SWC-3.0-330 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Inductance | 330uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWC-3.0-330 to view detailed technical specifications.
No datasheet is available for this part.