The SWC-3.0-47 is a 47uH ferrite inductor with a DC resistance of 50mR. It features a radial package and is designed for through-hole mounting. The inductor operates within a temperature range of -40°C to 125°C and has a tolerance of 20%. It is available in bulk packaging and is part of the SW series.
Amgis SWC-3.0-47 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Inductance | 47uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWC-3.0-47 to view detailed technical specifications.
No datasheet is available for this part.