The SWC-3.0-68 toroid inductor features a 68uH inductance value with a 20% tolerance, suitable for applications up to 20KHz. It can handle a maximum DC current of 3A with a maximum DC resistance of 0.02 ohms. The inductor is designed for radial lead style and is available in a through-hole package. The operating temperature range is from -40°C to 125°C.
Amgis SWC-3.0-68 technical specifications.
| Technology | Toroid |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.02Ohm |
| Lead Style | Radial |
| Product Length | 24.1mm |
| Product Depth | 15.2mm |
| Height | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis SWC-3.0-68 to view detailed technical specifications.
No datasheet is available for this part.