The SWC-3.00-110 is a ferrite inductor with a radial package and through-hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 90 milliohms, and its inductance is 110 microhenries. The SWC-3.00-110 is unshielded and available in bulk packaging.
Amgis SWC-3.00-110 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Inductance | 110uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWC-3.00-110 to view detailed technical specifications.
No datasheet is available for this part.