This fixed inductor features a ferrite core material and a radial package with through hole mount. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductance value is 77uH with a tolerance of 20%. The inductor has a DC resistance of 80mR and is unshielded.
Amgis SWC-3.00-77 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Inductance | 77uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWC-3.00-77 to view detailed technical specifications.
No datasheet is available for this part.