Fixed Ind 22.8UH 4.9A 36 Mohm Th
Amgis SWC-4.9-23 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36mR |
| Inductance | 22.8uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | SW260 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWC-4.9-23 to view detailed technical specifications.
No datasheet is available for this part.