Fixed Ind 10UH 5A 25 Mohm Th
Amgis SWC-5.0-10 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Inductance | 10uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SW260 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Amgis SWC-5.0-10 to view detailed technical specifications.
No datasheet is available for this part.