The SWC-5.0-23 is a fixed inductor from Amgis with a ferrite core material and a radial package. It has a DC resistance of 26 milliohms and an inductance of 23 microhenries. The inductor is rated for a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is available in a through-hole mount configuration and is packaged in a tray.
Amgis SWC-5.0-23 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 26mR |
| Inductance | 23uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | SW260 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWC-5.0-23 to view detailed technical specifications.
No datasheet is available for this part.