This ferrite inductor features a nonstandard package and surface mount design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 200mR and an inductance of 77uH. It is available on tape and reel and has a tolerance of 20%. The inductor is unshielded and has a test frequency of 10kHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Inductance | 77uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |