This fixed inductor from Amgis features a ferrite core material with a nonstandard package and unshielded design. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a surface mount package and is packaged on a tape and reel. The inductor has a DC resistance of 80mR and an inductance of 77uH with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Inductance | 77uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |