
Flash, 16MX1, PDSO8, 0.209 INCH, ROHS COMPLIANT, SOP-8
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8ns |
| Package/Case | SOP |
| Density | 1b |
| Frequency | 100MHz |
| Height | 1.8mm |
| Interface | SPI, Serial |
| Length | 5.23mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.28mm |
| RoHS | Compliant |
