
The A25L040O-F is a 4Mb SPI FLASH memory with a density of 1b and a frequency of 100MHz. It is packaged in a SOIC package and is suitable for surface mount applications. The memory operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.7V and 3.6V. The A25L040O-F is RoHS compliant but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8ns |
| Package/Case | SOIC |
| Density | 1b |
| Frequency | 100MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
