
The A25L512M-F is a 512Kb FLASH memory device with a maximum access time of 8ns and a frequency of 100MHz. It is packaged in a SOIC package with a height of 1.91mm, length of 5.33mm, and width of 5.38mm. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is not SVHC compliant.
Amic A25L512M-F technical specifications.
| Access Time-Max | 8ns |
| Package/Case | SOIC |
| Frequency | 100MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5.38mm |
| RoHS | Compliant |
No datasheet is available for this part.