The A25L80P-F is a commercial-grade 8-pin DIP flash memory IC from Amic. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V and minimum supply voltage of 2.7V. The device has a maximum supply current of 0.015A and a maximum clock frequency of 75MHz. It is a serial memory IC with a standby current of 0.00001A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 75 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |