The A290011T-90 is a 32-bit commercial temperature flash memory IC from Amic, operating within a temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage, with a maximum supply current of 0.04mA. The device has a memory capacity of 131072 words, with a maximum access time of 90ns. The A290011T-90 is packaged in a 32-pin DIP package, measuring 15.24mm in width and 41.91mm in length.
Amic A290011T-90 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 41.91 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amic A290011T-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.