This 32-bit flash memory IC from Amic operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a quad terminal position and a JEDEC package code of R-PQCC-J32. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It draws a maximum supply current of 40 microamps and a standby current of 5 nanamps. The memory IC type is flash, and it has a parallel interface with a maximum access time of 70ns and 256000 words of code storage.
Checking distributor stock and pricing after the page loads.
Amic A290021UL-70F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |