The A29002TL-70 is a 32-bit flash memory IC with 262144 words of storage. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.04A. The device has a maximum access time of 70ns and a maximum standby current of 0.000005A. It is available in a commercial temperature grade and is packaged in a quad-terminal, 32-pin R-PQCC-J32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amic A29002TL-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amic A29002TL-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amic A29002TL-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.