The A29002UL-55F is a commercial-grade, parallel flash memory IC with a maximum operating temperature of 70 degrees Celsius. It has 262144 words of memory and a maximum access time of 55 nanoseconds. The device operates within a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 0.04 amps. The A29002UL-55F is packaged in a 32-pin QCCJ package with a width of 11.43mm and a length of 13.97mm.
Checking distributor stock and pricing after the page loads.
Amic A29002UL-55F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 55 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |