
Flash, 128KX8, 70ns, PDIP32, DIP-32
Amic A29010-70F technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Density | 8b |
| Height | 3.91mm |
| Interface | Parallel |
| Length | 41.91mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 128000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 15.24mm |
| RoHS | Compliant |
No datasheet is available for this part.
