
Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32
Amic A29L040V-70F technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Height | 1mm |
| Interface | Parallel |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amic A29L040V-70F to view detailed technical specifications.
No datasheet is available for this part.