The A43L4616V-7 is a 16-bit synchronous DRAM with a capacity of 16M x 32 bits. It operates at a supply voltage of 3.3V and has a maximum clock frequency of 143 MHz. The device has a maximum access time of 5.4 ns and a maximum standby current of 0.001 mA. It is packaged in a TSOP2 package and is rated for commercial temperature operation from 0°C to 70°C.
Amic A43L4616V-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.17 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amic A43L4616V-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.