The LP62S16128BU-70LLT is a 48-terminal standard SRAM IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a JEDEC package code of R-PBGA-B48 and a package type of TFBGA, BGA48,6X8,30. The IC operates on a supply voltage of 2.7 to 3.6 volts and has a maximum supply current of 35 milliamperes. It has a standby current of 0.000003 milliamperes and an access time of 70 nanoseconds.
Amic LP62S16128BU-70LLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000003 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amic LP62S16128BU-70LLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.