The LP62S2048AM-70LLT is a 32K x 16 standard SRAM memory IC from Amic, featuring a parallel interface and a maximum access time of 70ns. This device operates within a temperature range of -25°C to 85°C and has a maximum supply current of 0.02mA. The IC is packaged in a 32-pin R-PDSO-G32 package and is suitable for use in a variety of applications requiring standard SRAM memory.
Amic LP62S2048AM-70LLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.02 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amic LP62S2048AM-70LLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.