The LP62S2048AU-70LLI is a 36-bit industrial SRAM memory IC with 262144 words of storage, featuring a maximum access time of 70ns. It operates within a supply voltage range of 2.7V to 3.6V and a maximum supply current of 0.02A. The device is packaged in a TFBGA-36 package, measuring 6mm in width and 8mm in length. It is designed for industrial applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Amic LP62S2048AU-70LLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amic LP62S2048AU-70LLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.