Ferrite Core Toroid Core 67-Material 25nH 25%
Amidon FT-114-67 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 25nH |
| Height | 29.01mm |
| Product Diameter | 7.49mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.