Ferrite Core Toroid Core 61-Material 55000nH 25%
Amidon FT-37-61 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 55000nH |
| Height | 3.18mm |
| Product Diameter | 9.53mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.