Var MLV 10VDC 30V 0402 SMD
Amotech ADUC 10S 02 3R3 technical specifications.
| Varistor Voltage | 30V |
| Max DC Voltage Rating | 10V |
| Capacitance | 3.3pF |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
Download the complete datasheet for Amotech ADUC 10S 02 3R3 to view detailed technical specifications.
No datasheet is available for this part.