Var MLV 14VDC 20A 16.2V to 19.8V 0402 SMD
Amotech AVL 14K 02 200 technical specifications.
| Varistor Voltage | 16.2 to 19.8V |
| Max DC Voltage Rating | 14V |
| Capacitance | 160pF |
| Maximum Surge Current | 20A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
No datasheet is available for this part.