Var MLV 5.5VDC 3A 10V to 15.6V 0201 SMD
Amotech AVLC 5S 01 050 technical specifications.
| Varistor Voltage | 10 to 15.6V |
| Max DC Voltage Rating | 5.5V |
| Capacitance | 50pF |
| Clamping Voltage | 35V |
| Maximum Surge Current | 3A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0201 |
No datasheet is available for this part.