Var MLV 5.5VDC 10A 10V to 14V 0402 SMD
Amotech AVLC 5S 02 050 technical specifications.
| Varistor Voltage | 10 to 14V |
| Max DC Voltage Rating | 5.5V |
| Capacitance | 50pF |
| Clamping Voltage | 25V |
| Maximum Surge Current | 10A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.