Var MLV 5.5VDC 20A 10V to 14V 0402 SMD
Amotech AVLC 5S 02 200 technical specifications.
| Varistor Voltage | 10 to 14V |
| Max DC Voltage Rating | 5.5V |
| Capacitance | 200pF |
| Clamping Voltage | 25V |
| Maximum Surge Current | 20A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
No datasheet is available for this part.