The 115AF60D is a programmable time delay relay with a current rating of 2A and a voltage rating of 120V AC. It has a maximum operating temperature of 60°C and a minimum operating temperature of -23°C. The relay is panel mount and has a termination of solder. It is approved by UL and CSA and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amperite 115AF60D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 2A |
| Duty Cycle | 50% |
| Length | 1.69inch |
| Load Current | 2A |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -23°C |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| Width | 28.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115AF60D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.