The 115AF90D is a programmable time delay relay with a current rating of 2A and a voltage rating of 120VAC. It operates within a temperature range of -45°C to 70°C and is mounted on a panel via solder termination. The relay has approvals from UL and CSA, and is constructed from silver and cadmium materials. It measures 2.86inch in length, 1.76inch in width, and 2.4inch in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amperite 115AF90D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 2A |
| Depth | 2.4inch |
| Duty Cycle | 50% |
| Length | 2.86inch |
| Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Panel |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| Width | 1.76inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115AF90D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.