
The 115C180 is a 115V SPST time delay relay with a maximum current rating of 3A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. The relay has a through hole, PCB mount configuration and measures 23.8mm in height, 28.6mm in width, and 42.9mm in length. It has UL approval and is suitable for use in applications with an AC or DC voltage of 115V.
Sign in to ask questions about the Amperite 115C180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 115C180 technical specifications.
| Approvals | UL |
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Height | 23.8mm |
| Length | 42.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, PCB |
| Throw Configuration | SPST |
| Width | 28.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115C180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
