The 115C45T relay from Amperite is a 115V AC/DC rated electromechanical relay with a maximum current rating of 3A. It features a silver and cadmium contact material and a PC pin termination. The relay has a SPST throw configuration and is designed for through hole mounting. It operates within a temperature range of -55°C to 80°C.
Sign in to ask questions about the Amperite 115C45T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 115C45T technical specifications.
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115C45T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.