The 115C5 relay from Amperite features a nominal input voltage of 115V and a maximum current rating of 3A. It has a silver and cadmium contact material and a termination type of circular. The relay is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. It is available in a through hole, plug-in mount configuration.
Sign in to ask questions about the Amperite 115C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 115C5 technical specifications.
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage | 115V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Circular |
| Throw Configuration | SPST |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Amperite 115C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.