
This 115V 3A SPST relay features a silver and cadmium contact material and a maximum operating temperature of 80°C. It is designed for through hole mounting and has a circular termination. The relay has a maximum voltage rating of 115V AC and a maximum current rating of 3A. It is suitable for use in environments with temperatures ranging from -55°C to 80°C.
Sign in to ask questions about the Amperite 115C60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 115C60 technical specifications.
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole |
| Termination | Circular |
| Throw Configuration | SPST |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115C60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
