The 115C60B is a 115V SPST time delay relay from Amperite, rated for 3A and operating within a temperature range of -34°C to 77°C. It features a panel mount design with solder termination. The relay's contact material is silver and cadmium, and it is suitable for use in applications where a time delay is required.
Sign in to ask questions about the Amperite 115C60B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 115C60B technical specifications.
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -34°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 239g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115C60B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
