
TIME DELAY RELAY SPST-NO 10SEC 115VAC/DC - More Details
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage | 115V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Circular |
| Throw Configuration | SPST |
| Weight | 28g |
| RoHS | Compliant |
