
The 115V 3A SPST Relay is a through hole, PCB mount relay with a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. It has a nominal input voltage of 115V and a maximum voltage rating of 115V AC. The relay is made of plastic and has a contact current rating of 3A. It is approved by UL and has an unknown status for Reach SVHC compliance.
Sign in to ask questions about the Amperite 115NO15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 115NO15 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115NO15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
