
This 115V relay features a plastic body and a current rating of 3A. It operates within a temperature range of -55°C to 80°C and is approved to UL standards. The relay has a single pole, single throw configuration and is designed for through hole, plug-in, PCB mounting. It is rated for a maximum voltage of 115V AC.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Body Material | Plastic |
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, Plug-In, PCB |
| Nominal Input Voltage | 115V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
